SRP4020FA-1R0M | Bourns Electronics GmbH
Power choke, SMD, 1 µH, SRP4020FA-1R0M
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Power inductor, SRP4020FA-1R0M, Bourns
Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Flat wire
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Automotive systems
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 4.1 mm | |
Gleichstromwiderstand | 11.7 mΩ | |
Gütefaktor Q | Q 20 | |
Höhe | 1.9 mm | |
Induktivität | 1 µH | |
Länge | 4.1 mm | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |