SRP4020TA-150M | Bourns Electronics GmbH

Power choke, SMD, 15 µH, SRP4020TA-150M

Order No.: 05D5385
EAN: 4099879995865
MPN:
SRP4020TA-150M
Series: SRP4020TA
SRP4020TA-150M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.7735 €

Power inductor, SRP4020TA-150M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 4.06 mm
Gleichstromwiderstand 374 mΩ
Gütefaktor Q Q 10
Höhe 1.8 mm
Induktivität 15 µH
Länge 4.45 mm
Messfrequenz 100 kHz
Sättigungsstrom 1.9 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes