SRP5030T-1R0M | Bourns Electronics GmbH

Power choke, SMD, 1 µH, SRP5030T-1R0M

Order No.: 05D5411
EAN: 4099879996114
MPN:
SRP5030T-1R0M
Series: SRP5030T
SRP5030T-1R0M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8092 €

Power inductor, SRP5030T-1R0M, Bourns

Features

  • Shielded construction
  • Iron powder core
  • High saturation current
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Portable communications equipment
  • Laptop computers
  • Camcorders, HDTV
  • Video game consoles
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 5.2 mm
Gleichstromwiderstand 14 mΩ
Höhe 2.8 mm
Induktivität 1 µH
Länge 5.7 mm
Messfrequenz 100 kHz
Sättigungsstrom 11 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes