SRP5030T-6R8M | Bourns Electronics GmbH
Power choke, SMD, 6.8 µH, SRP5030T-6R8M
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Power inductor, SRP5030T-6R8M, Bourns
Features
- Shielded construction
- Iron powder core
- High saturation current
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Portable communications equipment
- Laptop computers
- Camcorders, HDTV
- Video game consoles
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 5.2 mm | |
Gleichstromwiderstand | 76.2 mΩ | |
Höhe | 2.8 mm | |
Induktivität | 6.8 µH | |
Länge | 5.7 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 4.3 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |