SRP5050FA-5R6M | Bourns Electronics GmbH

Power choke, SMD, 5.6 µH, SRP5050FA-5R6M

Order No.: 05D5422
EAN: 4099879996213
MPN:
SRP5050FA-5R6M
Series: SRP5050FA
SRP5050FA-5R6M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,624.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.0829 €

Power inductor, SRP5050FA-5R6M, Bourns

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Flat wire
  • RoHS compliant
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 5.3 mm
Gleichstromwiderstand 24.2 mΩ
Höhe 4.8 mm
Induktivität 5.6 µH
Länge 5.5 mm
Messfrequenz 100 kHz
Sättigungsstrom 8.6 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes