SRP6030VA-220M | Bourns Electronics GmbH

Power choke, SMD, 22 µH, SRP6030VA-220M

Order No.: 05D5455
EAN: 4099879996534
MPN:
SRP6030VA-220M
Series: SRP6030VA
SRP6030VA-220M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0472 €

Power inductor, SRP6030VA-220M, Bourns

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • RoHS compliant
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 6.6 mm
Gleichstromwiderstand 168 mΩ
Höhe 2.8 mm
Induktivität 22 µH
Länge 7.1 mm
Messfrequenz 100 kHz
Sättigungsstrom 3 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes