SRP6060FA-220M | Bourns Electronics GmbH
Power choke, SMD 6060, 22 µH, SRP6060FA-220M
Unit Price (€ / pc.)
1.9397 € *
Available: 40 pcs.
Leadtime: 16 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.6184 €
100 pcs.
1.3804 €
250 pcs.
1.2614 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power inductor, SRP6060FA-220M, BOURNS
Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Flat wire
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Automotive applications
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD 6060 | |
Breite | 6.4 mm | |
Gleichstromwiderstand | 60.5 mΩ | |
Höhe | 6 mm | |
Induktivität | 22 µH | |
Länge | 6.6 mm | |
Messfrequenz | 10 MHz | |
Sättigungsstrom | 5.6 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 750 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |