SRP6060FA-6R8M | Bourns Electronics GmbH
Power choke, SMD 6060, 6.8 µH, SRP6060FA-6R8M
Unit Price (€ / pc.)
1.3923 € *
Available: 141 pcs.
Leadtime: 16 Weeks **
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
3 pcs.
1.3923 €
15 pcs.
1.2733 €
75 pcs.
1.1543 €
400 pcs.
1.0591 €
800 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power inductor, SRP6060FA-6R8M, BOURNS
Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Flat wire
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Automotive applications
Technical specifications
Version | power choke | |
Design | SMD 6060 | |
Width | 6.4 mm | |
DC resistance | 20.8 mΩ | |
Height | 6 mm | |
Inductance | 6.8 µH | |
Length | 6.6 mm | |
Measuring frequency | 16 MHz | |
Saturation current | 9.2 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 750 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |