SRP6060FA-8R2M | Bourns Electronics GmbH
Power choke, SMD 6060, 8.2 µH, SRP6060FA-8R2M
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRP6060FA-8R2M, BOURNS
Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Flat wire
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Automotive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 8.2 µH | |
| Tolerance | ±20 % | |
| DC resistance | 24.8 mΩ | |
| Saturation current | 8.5 A | |
| Measuring frequency | 14 MHz | |
| Design | SMD 6060 | |
| Length | 6.6 mm | |
| Width | 6.4 mm | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 750 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |