SRP6540-150M | Bourns Electronics GmbH
Power choke, SMD, 15 µH, SRP6540-150M
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Power inductor, SRP6540-150M, Bourns
Features
- Shielded construction
- Iron powder core
- High saturation current
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Portable communications equipment
- Laptop computers, video game consoles
- Camcorders, HDTV
- Car audio systems
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 6.5 mm | |
Gleichstromwiderstand | 121 mΩ | |
Höhe | 4 mm | |
Induktivität | 15 µH | |
Länge | 7.2 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 2.9 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |