SRP6540-4R7M | Bourns Electronics GmbH

Power choke, SMD, 4.7 µH, SRP6540-4R7M

Order No.: 05D5460
EAN: 4099879996589
MPN:
SRP6540-4R7M
Series: SRP6540
SRP6540-4R7M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,028.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.8568 €

Power inductor, SRP6540-4R7M, Bourns

Features

  • Shielded construction
  • Iron powder core
  • High saturation current
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Portable communications equipment
  • Laptop computers, video game consoles
  • Camcorders, HDTV
  • Car audio systems
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 6.5 mm
Gleichstromwiderstand 33.5 mΩ
Höhe 4 mm
Induktivität 4.7 µH
Länge 7.2 mm
Messfrequenz 100 kHz
Sättigungsstrom 6.5 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes