SRP7028A-220M | Bourns Electronics GmbH

Power choke, SMD, 22 µH, SRP7028A-220M

Order No.: 05D5506
EAN: 4099879996992
MPN:
SRP7028A-220M
SRP7028A-220M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
785.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.7854 €

Power inductor, SRP7028A-220M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Filter Property Value
Version power choke
Inductance 22 µH
Tolerance ±20 %
DC resistance 190 mΩ
Saturation current 3.5 A
Measuring frequency 100 kHz
Quality Q Q 20
Design SMD
Length 7.3 mm
Width 6.6 mm
Height 2.8 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes