SRP7028A-3R3M | Bourns Electronics GmbH

Power choke, SMD, 3.3 µH, SRP7028A-3R3M

Order No.: 05D5508
EAN: 4099879997012
MPN:
SRP7028A-3R3M
SRP7028A-3R3M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
785.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.7854 €

Power inductor, SRP7028A-3R3M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Filter Property Value
Version power choke
Inductance 3.3 µH
Tolerance ±20 %
DC resistance 30 mΩ
Saturation current 12 A
Measuring frequency 100 kHz
Quality Q Q 20
Design SMD
Length 7.3 mm
Width 6.6 mm
Height 2.8 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes