SRP7028A-6R8M | Bourns Electronics GmbH

Power choke, SMD, 6.8 µH, SRP7028A-6R8M

Order No.: 05D5510
EAN: 4099879997036
MPN:
SRP7028A-6R8M
Series: SRP7028A
SRP7028A-6R8M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
785.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7854 €

Power inductor, SRP7028A-6R8M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 6.6 mm
Gleichstromwiderstand 60 mΩ
Gütefaktor Q Q 20
Höhe 2.8 mm
Induktivität 6.8 µH
Länge 7.3 mm
Messfrequenz 100 kHz
Sättigungsstrom 8 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes