SRP7050TA-150M | Bourns Electronics GmbH

Power choke, SMD, 15 µH, SRP7050TA-150M

Order No.: 05D5556
EAN: 4099879997456
MPN:
SRP7050TA-150M
SRP7050TA-150M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
761.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.9520 €

Power inductor, SRP7050TA-150M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Filter Property Value
Version power choke
Inductance 15 µH
Tolerance ±20 %
DC resistance 92 mΩ
Saturation current 6 A
Measuring frequency 100 kHz
Quality Q Q 15
Design SMD
Length 7.3 mm
Width 6.6 mm
Height 4.8 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes