SRP7050TA-4R7M | Bourns Electronics GmbH
Power choke, SMD, 4.7 µH, SRP7050TA-4R7M
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Power inductor, SRP7050TA-4R7M, Bourns
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- AEC-Q200 compliant
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
- Automotive systems
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 6.6 mm | |
Gleichstromwiderstand | 30.8 mΩ | |
Gütefaktor Q | Q 15 | |
Höhe | 4.8 mm | |
Induktivität | 4.7 µH | |
Länge | 7.3 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 10 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |