SRP7050TA-8R2M | Bourns Electronics GmbH

Power choke, SMD, 8.2 µH, SRP7050TA-8R2M

Order No.: 05D5563
EAN: 4099879997524
MPN:
SRP7050TA-8R2M
Series: SRP7050TA
SRP7050TA-8R2M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
761.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.9520 €

Power inductor, SRP7050TA-8R2M, Bourns

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 6.6 mm
Gleichstromwiderstand 63 mΩ
Gütefaktor Q Q 15
Höhe 4.8 mm
Induktivität 8.2 µH
Länge 7.3 mm
Messfrequenz 100 kHz
Sättigungsstrom 8 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes