SRR0603-100ML | Bourns Electronics GmbH

Power choke, SMD, 10 µH, SRR0603-100ML

Order No.: 05D5675
EAN: 4099879998583
MPN:
SRR0603-100ML
Series: SRR0603
SRR0603-100ML Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
511.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5117 €

Power inductor, SRR0603-100ML, Bourns

Features

  • Low unit height of 3.3 mm
  • Ferrite core
  • High current
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 6.5 mm
Gleichstromwiderstand 120 mΩ
Gütefaktor Q Q 16
Höhe 3.1 mm
Induktivität 10 µH
Länge 6.5 mm
Messfrequenz 2.52 MHz
Sättigungsstrom 1.5 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes