SRR0604-220ML | Bourns Electronics GmbH
Power choke, SMD, 22 µH, SRR0604-220ML
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Power inductor, SRR0604-220ML, Bourns
Features
- Low unit height of 4.8 mm
- Ferrite core
- High current
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 6.5 mm | |
Gleichstromwiderstand | 190 mΩ | |
Gütefaktor Q | Q 16 | |
Höhe | 4.6 mm | |
Induktivität | 22 µH | |
Länge | 6.5 mm | |
Messfrequenz | 2.52 MHz | |
Sättigungsstrom | 1.2 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |