SRR1050A-330Y | Bourns Electronics GmbH

Power choke, SMD, 33 µH, SRR1050A-330Y

Order No.: 05D5685
EAN: 4099879998682
MPN:
SRR1050A-330Y
SRR1050A-330Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
549.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
0.7854 €

Power inductor, SRR1050A-330Y, Bourns

Features

  • Shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Filter Property Value
Version power choke
Inductance 33 µH
Tolerance ±30 %
DC resistance 93 mΩ
Saturation current 2.4 A
Measuring frequency 100 kHz
Design SMD
Length 10.2 mm
Width 10 mm
Height 4.8 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes