SRR1208-101YL | Bourns Electronics GmbH

Power choke, SMD, 100 µH, SRR1208-101YL

Order No.: 83D849
EAN: 4099891766139
MPN:
SRR1208-101YL
Series: SRR1208
SRR1208-101YL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.3542 € *
Available: 400 pcs.
Leadtime: 14 Weeks **
Total Price:
1.35 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3542 €
10 pcs.
0.9675 €
100 pcs.
0.8056 €
500 pcs.
0.7009 €
1000 pcs.
0.6367 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, SRR1208-101YL, Bourns

Features

  • Unit height of 8.5 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 12.7 mm
Gleichstromwiderstand 170 mΩ
Gütefaktor Q Q 15
Höhe 8.5 mm
Induktivität 100 µH
Länge 12.7 mm
Messfrequenz 0.796 MHz
Sättigungsstrom 2.1 A
Toleranz ±15 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes