SRR1208-102KL | Bourns Electronics GmbH

Power choke, SMD, 1000 µH, SRR1208-102KL

Order No.: 05D5649
EAN: 4099879998347
MPN:
SRR1208-102KL
Series: SRR1208
Bourns Electronics GmbH
SRR1208-102KL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.5712 €

Power inductor, SRR1208-102KL, Bourns

Features

  • Unit height of 8.5 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 12.7 mm
Gleichstromwiderstand 1.65 Ω
Gütefaktor Q Q 11
Höhe 8.5 mm
Induktivität 1000 µH
Länge 12.7 mm
Messfrequenz 0.252 MHz
Sättigungsstrom 0.67 A
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes