SRR1208-150ML | Bourns Electronics GmbH
Power choke, SMD, 15 µH, SRR1208-150ML
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Power inductor, SRR1208-150ML, Bourns
Features
- Unit height of 8.5 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD | |
Breite | 12.7 mm | |
Gleichstromwiderstand | 36 mΩ | |
Gütefaktor Q | Q 21 | |
Höhe | 8.5 mm | |
Induktivität | 15 µH | |
Länge | 12.7 mm | |
Messfrequenz | 2.52 MHz | |
Sättigungsstrom | 5.6 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |