SRR1208-680YL | Bourns Electronics GmbH

Power choke, SMD, 68 µH, SRR1208-680YL

Order No.: 05D5658
EAN: 4099879998439
MPN:
SRR1208-680YL
Series: SRR1208
SRR1208-680YL Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
580.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.7259 €

Power inductor, SRR1208-680YL, Bourns

Features

  • Unit height of 8.5 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 12.7 mm
Gleichstromwiderstand 135 mΩ
Gütefaktor Q Q 20
Höhe 8.5 mm
Induktivität 68 µH
Länge 12.7 mm
Messfrequenz 2.52 MHz
Sättigungsstrom 2.6 A
Toleranz ±15 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes