SRR1210-101M | Bourns Electronics GmbH

Power choke, SMD, 100 µH, SRR1210-101M

Order No.: 85D343
EAN: 4099889048001
MPN:
SRR1210-101M
Series: SRR1210
SRR1210-101M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
398.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.7973 €

Power inductor, SRR1210-101M, BOURNS

Features

  • Shielded SMD
  • Height of 10 mm
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communication equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 12 mm
Gleichstromwiderstand 135 mΩ
Gütefaktor Q Q 16
Höhe 10 mm
Induktivität 100 µH
Länge 12 mm
Messfrequenz 0.796 MHz
Sättigungsstrom 2.2 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes