SRR1210-221M | Bourns Electronics GmbH

Power choke, SMD, 220 µH, SRR1210-221M

Order No.: 05D5830
EAN: 4099889000016
MPN:
SRR1210-221M
Series: SRR1210
SRR1210-221M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
499.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.9996 €

Power inductor, SRR1210-221M, Bourns

Features

  • Height of 10 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 12 mm
Gleichstromwiderstand 315 mΩ
Gütefaktor Q Q 15
Höhe 10 mm
Induktivität 220 µH
Länge 12 mm
Messfrequenz 0.796 MHz
Sättigungsstrom 1.5 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes