SRR1210-390M | Bourns Electronics GmbH

Power choke, SMD, 39 µH, SRR1210-390M

Order No.: 05D5834
EAN: 4099889000054
MPN:
SRR1210-390M
Series: SRR1210
SRR1210-390M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
499.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.9996 €

Power inductor, SRR1210-390M, Bourns

Features

  • Height of 10 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 12 mm
Gleichstromwiderstand 66 mΩ
Gütefaktor Q Q 16
Höhe 10 mm
Induktivität 39 µH
Länge 12 mm
Messfrequenz 2.52 MHz
Sättigungsstrom 3.5 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes