SRR1240-470M | Bourns Electronics GmbH

Power choke, SMD, 47 µH, SRR1240-470M

Order No.: 05D5622
EAN: 4099879998088
MPN:
SRR1240-470M
Series: SRR1240
SRR1240-470M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
752.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.9401 €

Power inductor, SRR1240-470M, Bourns

Features

  • Height of 4.5 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • Car radios
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 12.5 mm
Gleichstromwiderstand 135 mΩ
Gütefaktor Q Q 19
Höhe 4 mm
Induktivität 47 µH
Länge 12.5 mm
Messfrequenz 2.52 MHz
Sättigungsstrom 1.8 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes