SRR1260-102K | Bourns Electronics GmbH

Power choke, SMD, 1000 µH, SRR1260-102K

Order No.: 05D5763
EAN: 4099879999375
MPN:
SRR1260-102K
Series: SRR1260
SRR1260-102K Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
499.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
0.833 €

Power inductor, SRR1260-102K, Bourns

Features

  • Low inductance
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • Car radios
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 12.5 mm
Gleichstromwiderstand 1700 mΩ
Gütefaktor Q Q 30
Höhe 6 mm
Induktivität 1000 µH
Länge 12.5 mm
Messfrequenz 0.252 MHz
Sättigungsstrom 0.6 A
Toleranz ±10 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes