SRR1260-220M | Bourns Electronics GmbH

Power choke, SMD 1260, 22 µH, 4000 mA, SRR1260-220M

Order No.: 05D6592
EAN: 4099889001020
MPN:
SRR1260-220M
Series: SRR1260
SRR1260-220M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 150 pcs.
Leadtime: 18 Weeks **
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3804 €
50 pcs.
1.2138 €
600 pcs.
0.9639 €
1200 pcs.
0.9044 €
2400 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, SRR1260-220M, BOURNS

Features

  • Shielded SMD
  • Inductance range as low as 1.0 µH
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communication equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung Leistungsdrossel
Induktivität 22 µH
Gleichstrom 4000 mA
Toleranz ±20 %
Gleichstromwiderstand 43 mΩ
Sättigungsstrom 3.7 A
Messfrequenz 2.52 MHz
Gütefaktor Q Q 29
Bauform SMD 1260
Länge 12.5 mm
Breite 12.5 mm
Höhe 6 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes