SRR1260A-331K | Bourns Electronics GmbH

Power choke, SMD, 330 µH, SRR1260A-331K

Order No.: 05D5402
EAN: 4099879996022
MPN:
SRR1260A-331K
Series: SRR1260A
SRR1260A-331K Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,913.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
2400 pcs.
0.7973 €

Power inductor, SRR1260A-331K, Bourns

Features

  • Shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Filter Property Value
Version power choke
Inductance 330 µH
Tolerance ±10 %
DC resistance 580 mΩ
Saturation current 1.1 A
Measuring frequency 0.796 MHz
Quality Q Q 22
Design SMD
Length 12.5 mm
Width 12.5 mm
Height 6 mm
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes