SRR1280-470M | Bourns Electronics GmbH
Power choke, SMD, 47 µH, SRR1280-470M
Unit Price (€ / pc.)
1.3328 € *
Available: 380 pcs.
Leadtime: 20 Weeks **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3328 €
50 pcs.
1.1781 €
250 pcs.
1.0115 €
1000 pcs.
0.8806 €
2500 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power inductor, SRR1280-470M, Bourns
Features
- Low inductance
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- Car radios
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD | |
Breite | 12.5 mm | |
Gleichstromwiderstand | 80 mΩ | |
Gütefaktor Q | Q 24 | |
Höhe | 7.5 mm | |
Induktivität | 47 µH | |
Länge | 12.5 mm | |
Messfrequenz | 2.52 MHz | |
Sättigungsstrom | 2.8 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |