SRR1280-6R8Y | Bourns Electronics GmbH
Power choke, SMD, 6.8 µH, SRR1280-6R8Y
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Power inductor, SRR1280-6R8Y, Bourns
Features
- Low inductance
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- Car radios
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD | |
Breite | 12.5 mm | |
Gleichstromwiderstand | 18.5 mΩ | |
Gütefaktor Q | Q 20 | |
Höhe | 7.5 mm | |
Induktivität | 6.8 µH | |
Länge | 12.5 mm | |
Messfrequenz | 7.96 MHz | |
Sättigungsstrom | 8 A | |
Toleranz | ±30 % |
Download
Logistics
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |