SRR4018-100Y | Bourns Electronics GmbH

Power choke, SMD, 10 µH, SRR4018-100Y

Order No.: 05D5871
EAN: 4099889000405
MPN:
SRR4018-100Y
Series: SRR4018
SRR4018-100Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
495.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.6188 €

Power inductor, SRR4018-100Y, Bourns

Features

  • Height of 2 mm
  • High current rating
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • Car radios
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 4.8 mm
Gleichstromwiderstand 150 mΩ
Gütefaktor Q Q 10
Höhe 1.8 mm
Induktivität 10 µH
Länge 4.8 mm
Messfrequenz 2.52 MHz
Sättigungsstrom 1 A
Toleranz ±30 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes