SRR4028-470Y | Bourns Electronics GmbH
Choke, SMD, 1 µH, SRR4028-470Y
Unit Price (€ / pc.)
0.9104 € *
Available: 500 pcs.
Leadtime: 12 Weeks **
Total Price:
0.91 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9104 €
10 pcs.
0.6497 €
100 pcs.
0.5415 €
500 pcs.
0.4712 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multi-layer chip inductor, CS160808-1R0K, Bourns
CS160808-1R0K is ideal for the prevention of electromagnetic interference to signals on the secondary side of electronic equipment.
Features
- High Q characteristics
- 0603 size
- Magnetic shielding
- Nickel barrier
- RoHS compliant
Technical specifications
Ausführung | Chip-Induktor | |
Bauform | SMD | |
Breite | 0.8 mm | |
Gleichstromwiderstand | 500 mΩ | |
Gütefaktor Q | Q 50 | |
Höhe | 0.8 mm | |
Induktivität | 1 µH | |
Länge | 1.6 mm | |
Messfrequenz | 10 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |