SRR4828A-100M | Bourns Electronics GmbH
Power choke, SMD, 10 µH, SRR4828A-100M
Order No.: 05D5928
EAN: 4099889000825
MPN:
SRR4828A-100M
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power inductor, SRR4828A-100M, Bourns
Features
- Shielded construction
- Ferrite core
- AEC-Q200 compliant
- RoHS compliant
- Halogen free
Applications
- DC/DC converters
- Power supplies
- Automotive systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10 µH | |
| Tolerance | ±20 % | |
| DC resistance | 100 mΩ | |
| Saturation current | 1.1 A | |
| Design | SMD | |
| Length | 4.8 mm | |
| Width | 4.8 mm | |
| Height | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |