SRR4828A-101M | Bourns Electronics GmbH

Power choke, SMD, 100 µH, SRR4828A-101M

Order No.: 05D5929
EAN: 4099889000832
MPN:
SRR4828A-101M
Series: SRR4828A
SRR4828A-101M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
261.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5236 €

Power inductor, SRR4828A-101M, Bourns

Features

  • Shielded construction
  • Ferrite core
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free

Applications

  • DC/DC converters
  • Power supplies
  • Automotive systems
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 4.8 mm
Gleichstromwiderstand 600 mΩ
Höhe 2.8 mm
Induktivität 100 µH
Länge 4.8 mm
Sättigungsstrom 0.33 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes