SRR5028-100Y | Bourns Electronics GmbH
Power choke, SMD, 10 µH, SRR5028-100Y
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Power inductor, SRR5028-100Y, Bourns
Features
- Height of 3 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- Car radios
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD | |
Breite | 5.8 mm | |
Gleichstromwiderstand | 70 mΩ | |
Gütefaktor Q | Q 9 | |
Höhe | 2.8 mm | |
Induktivität | 10 µH | |
Länge | 5.8 mm | |
Messfrequenz | 2.52 MHz | |
Sättigungsstrom | 1.4 A | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |