SRR6038-150Y | Bourns Electronics GmbH

Power choke, SMD, 15 µH, SRR6038-150Y

Order No.: 05D5743
EAN: 4099879999214
MPN:
SRR6038-150Y
Series: SRR6038
SRR6038-150Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6426 €

Power inductor, SRR6038-150Y, Bourns

Features

  • Height of 3 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 6.8 mm
Gleichstromwiderstand 57 mΩ
Gütefaktor Q Q 8,6
Höhe 3.8 mm
Induktivität 15 µH
Länge 6.8 mm
Messfrequenz 2.52 MHz
Sättigungsstrom 1.9 A
Toleranz ±30 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes