SRR6038-3R3Y | Bourns Electronics GmbH

Power choke, SMD, 3.3 µH, SRR6038-3R3Y

Order No.: 05D5747
EAN: 4099891559830
MPN:
SRR6038-3R3Y
Series: SRR6038
SRR6038-3R3Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
428.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4284 €

Power inductor, SRR6038-3R3Y, Bourns

Features

  • Height of 3 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 6.8 mm
Gleichstromwiderstand 20 mΩ
Gütefaktor Q Q 9,8
Höhe 3.8 mm
Induktivität 3.3 µH
Länge 6.8 mm
Messfrequenz 7.96 MHz
Sättigungsstrom 3.6 A
Toleranz ±30 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes