SRR7045-681M | Bourns Electronics GmbH

Power choke, SMD, 680 µH, SRR7045-681M

Order No.: 05D5754
EAN: 4099879999313
MPN:
SRR7045-681M
Series: SRR7045
SRR7045-681M Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
559.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5593 €

Power inductor, SRR7045-681M, Bourns

Features

  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 7 mm
Gleichstromwiderstand 1.6 Ω
Gütefaktor Q Q 50
Höhe 4.5 mm
Induktivität 680 µH
Länge 7 mm
Messfrequenz 0.796 MHz
Sättigungsstrom 0.2 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes