SRU1038-470Y | Bourns Electronics GmbH

Power choke, SMD, 47 µH, SRU1038-470Y

Order No.: 05D5719
EAN: 4099879998972
MPN:
SRU1038-470Y
Series: SRU1038
SRU1038-470Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
514.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.6426 €

Power inductor, SRU1038-470Y, Bourns

Features

  • Height of 3.8 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • Car radios
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 10 mm
Gleichstromwiderstand 121 mΩ
Gütefaktor Q Q 22
Höhe 3.8 mm
Induktivität 47 µH
Länge 10 mm
Messfrequenz 2.52 MHz
Sättigungsstrom 1.6 A
Toleranz ±30 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes