SRU1048-100Y | Bourns Electronics GmbH

Power choke, SMD, 10 µH, SRU1048-100Y

Order No.: 05D5531
EAN: 4099891559779
MPN:
SRU1048-100Y
Series: SRU1048
SRU1048-100Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
671.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.5593 €

Power inductor, SRU1048-100Y, Bourns

Features

  • Height of 4.8 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • Car radios
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 10 mm
Gleichstromwiderstand 25 mΩ
Gütefaktor Q Q 26
Höhe 4.8 mm
Induktivität 10 µH
Länge 10 mm
Messfrequenz 7.96 MHz
Sättigungsstrom 3.7 A
Toleranz ±30 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes