SRU1048-101Y | Bourns Electronics GmbH

Power choke, SMD, 100 µH, SRU1048-101Y

Order No.: 83D853
EAN: 4099891766160
MPN:
SRU1048-101Y
Series: SRU1048
SRU1048-101Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 600 pcs.
Leadtime: 14 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
0.9401 €
100 pcs.
0.7854 €
500 pcs.
0.6783 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, SRU1048-101Y, Bourns

Features

  • Height of 4.8 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • Car radios
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 10 mm
Gleichstromwiderstand 220 mΩ
Gütefaktor Q Q 26
Höhe 4.8 mm
Induktivität 100 µH
Länge 10 mm
Messfrequenz 0.796 MHz
Sättigungsstrom 1 A
Toleranz ±30 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Originalverpackung Rolle mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes