SRU1048-150Y | Bourns Electronics GmbH

Power choke, SMD, 15 µH, SRU1048-150Y

Order No.: 05D5533
EAN: 4099891559786
MPN:
SRU1048-150Y
Series: SRU1048
SRU1048-150Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 580 pcs.
Leadtime: 18 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
0.9163 €
100 pcs.
0.7854 €
1200 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, SRU1048-150Y, Bourns

Features

  • Height of 4.8 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • Car radios
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 10 mm
Gleichstromwiderstand 40 mΩ
Gütefaktor Q Q 30
Höhe 4.8 mm
Induktivität 15 µH
Länge 10 mm
Messfrequenz 2.52 MHz
Sättigungsstrom 2.7 A
Toleranz ±30 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes