SRU1048-220Y | Bourns Electronics GmbH
Power choke, SMD, 22 µH, SRU1048-220Y
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Power inductor, SRU1048-220Y, Bourns
Features
- Height of 4.8 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communications equipment
- Camcorders
- LCD TVs
- Car radios
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD | |
Breite | 10 mm | |
Gleichstromwiderstand | 55 mΩ | |
Gütefaktor Q | Q 22 | |
Höhe | 4.8 mm | |
Induktivität | 22 µH | |
Länge | 10 mm | |
Messfrequenz | 2.52 MHz | |
Sättigungsstrom | 2 A | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |