SRU1048-470Y | Bourns Electronics GmbH

Power choke, SMD, 47 µH, SRU1048-470Y

Order No.: 83D851
EAN: 4099891766153
MPN:
SRU1048-470Y
Series: SRU1048
SRU1048-470Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 600 pcs.
Leadtime: 14 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
0.9401 €
100 pcs.
0.7854 €
500 pcs.
0.6783 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, SRU1048-470Y, Bourns

Features

  • Height of 4.8 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • Car radios
Technical specifications
Version SMD-Drossel
Design SMD
Width 10 mm
DC resistance 120 mΩ
Quality Q Q 26
Height 4.8 mm
Inductance 47 µH
Length 10 mm
Measuring frequency 2.52 MHz
Saturation current 1.5 A
Tolerance ±30 %
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Rolle mit 600 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes