SRU8043-100Y | Bourns Electronics GmbH

Power choke, SMD, 10 µH, 3500 mA, SRU8043-100Y

Order No.: 05D7406
EAN: 4099889001167
MPN:
SRU8043-100Y
Series: SRU8043
SRU8043-100Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 180 pcs.
Leadtime: 18 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7378 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, SRU8043-100Y, BOURNS

Features

  • Shielded SMD
  • Height of 4.3 mm
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communication equipment
  • Camcorders
  • LCD TVs
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD
Breite 8 mm
Gleichstrom 3500 mA
Gleichstromwiderstand 30 mΩ
Gütefaktor Q Q 27
Höhe 4.3 mm
Induktivität 10 µH
Länge 8 mm
Messfrequenz 2.52 MHz
Toleranz ±30 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes