SRU8043-330Y | Bourns Electronics GmbH

Power choke, SMD, 33 µH, SRU8043-330Y

Order No.: 05D5626
EAN: 4099879998125
MPN:
SRU8043-330Y
Series: SRU8043
SRU8043-330Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
559.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5593 €

Power inductor, SRU8043-330Y, Bourns

Features

  • Height of 4.3 mm
  • Ferrite core
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communications equipment
  • Camcorders
  • LCD TVs
  • Car radios
Technical specifications
Ausführung SMD-Drossel
Bauform SMD
Breite 8 mm
Gleichstromwiderstand 100 mΩ
Gütefaktor Q Q 21
Höhe 4.3 mm
Induktivität 33 µH
Länge 8 mm
Messfrequenz 2.52 MHz
Sättigungsstrom 1.4 A
Toleranz ±30 %
Logistics
Zolltarifnummer 85045000
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes