2027-09-CLF | Bourns Electronics GmbH

2 electrode arrester, axial, 90 V, 10 kA, 2027-09-CLF

Order No.: 51G1267
EAN: 4099889175905
MPN:
2027-09-CLF
Series: 2027
2027-09-CLF Bourns Electronics GmbH Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9996 €

Gas discharge tube, 2027-09-CLF, Bourns

Features

  • Surface mount for economical assembly
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable breakdown throughout life
  • 8 mm diameter, 6 mm long
Technical specifications
discharge current 10 kA
Activation voltage 90 V
Number of arresters 2
Design axial
Logistics
Country of origin CR
Customs tariff number 85363010
MSL MSL 1
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes